
16-bit, 800 kSPS simultaneous sampling Analog-to-Digital Converter (ADC) featuring 8 channels and bipolar input range from -10V to +10V. This successive approximation ADC offers a 5V supply voltage and operates across an automotive temperature grade from -40°C to 125°C. Housed in a 64-terminal, 10mm x 10mm quad flat package (R-PQFP-G64), it provides a robust solution for data acquisition systems.
Analog Devices AD7606BBSTZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7606BBSTZ to view detailed technical specifications.
No datasheet is available for this part.