
16-bit, 8-channel analog-to-digital converter (ADC) featuring simultaneous sampling. This bipolar input device offers a 200 kS/s conversion rate per channel with a 95.5dB signal-to-noise ratio. It supports SPI interface and operates from a 5V supply. The ADC is housed in an LQFP package and has a wide input voltage range of 2.475V to 20V.
Analog Devices AD7606BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 142mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7606BSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
