
14-bit, 8-channel bipolar analog-to-digital converter (ADC) featuring simultaneous sampling. Achieves 85.5dB Signal to Noise Ratio (SNR) with 0.5LSB Integral Nonlinearity (INL) and 0.95LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage, accepting differential inputs up to ±2.5V. Interface utilizes SPI protocol. Packaged in LQFP with tin, matte contact plating.
Analog Devices AD7607BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 9LSB |
| Height | 1.45mm |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 142mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Supply Type | Analog, Digital |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7607BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
