
Eight-channel, 18-bit bipolar analog-to-digital converter (ADC) featuring simultaneous sampling. This data acquisition system (DAS) offers a 200 kS/s sampling rate and a signal-to-noise ratio of 99.5dB. It supports differential inputs and communicates via an SPI interface. Operating from a 4.75V to 5.25V supply, this component is housed in an LQFP package with tin-matte contact plating.
Analog Devices AD7608BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 128LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 99.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7608BSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
