
16-bit PulSAR® Analog-to-Digital Converter (ADC) featuring a 250 kSPS sampling rate and 93dB Signal-to-Noise Ratio (SNR). This single-channel ADC offers a programmable unipolar/bipolar input with differential nonlinearity and integral nonlinearity of 1.5 LSB. It operates with a 5.25V maximum input voltage and utilizes an SPI interface. The component is housed in an LQFP package, operates from -40°C to 85°C, and has a power consumption of 90mW.
Analog Devices AD7610BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 90mW |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7610BSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
