16-bit, dual simultaneous sampling Analog-to-Digital Converter (ADC) featuring 16 analog input channels. This successive approximation ADC offers a bipolar input range from -10V to +10V. Designed for high-performance applications, it operates across an extended temperature range of -40°C to +125°C, suitable for automotive environments. The component utilizes a parallel interface and is housed in an 80-terminal, 14mm x 14mm S-PQFP-G80 package.
Analog Devices AD7616-PBSTZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7616-PBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.