
The AD7616BSTZ-RL is an analog-to-digital converter with a successive approximation architecture, supporting up to 16-bit resolution. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device features 80 terminals and a quad terminal position, packaged in an 80-pin LQFP. It requires a nominal supply voltage of 5V and can handle analog input voltages between -10V and 10V.
Analog Devices AD7616BSTZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7616BSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.