Analog Devices AD7623ACPRL technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 55mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1330000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7623ACPRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.