
16-bit, 1-channel analog-to-digital converter (ADC) featuring a differential input type and SPI interface. Achieves 89.5dB Signal to Noise Ratio (SNR) with ±2 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Operates with a 2.5V supply voltage, consuming 50mW of power. Packaged in a 48-lead LFCSP_VQ (7x7mm) with tin, matte contact plating.
Analog Devices AD7623ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1330000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7623ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
