
16-bit, 6MSPS PulSAR differential analog-to-digital converter (ADC) featuring 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. Offers a 93dB signal-to-noise ratio with a 4.096V maximum input voltage. Operates from a 2.37V to 5.25V supply, consuming 145mW maximum power. Interface utilizes LVDS, and the component is housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD7625BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 20LSB |
| Height | 0.83mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 145mW |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Current | 17mA |
| Supply Type | Analog, Digital |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7625BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
