The AD7628BQ is a dual 8-bit digital-to-analog converter with a nominal supply voltage of 12V and a maximum supply current of 2.5mA. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a 20-pin DIP package. The device has 20 terminals and is designed for industrial-grade applications. It is a dual-function device with two separate converters on a single chip.
Analog Devices AD7628BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7628BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.