
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring 8-bit resolution and two DAC channels. Achieves a conversion rate of 2.9MS/s with a settling time of 350ns. Offers a parallel interface and operates with a maximum supply voltage of 15.75V. Integral nonlinearity is 0.5LSB, with a full-scale error of 3LSB. Designed for a wide operating temperature range from -55°C to 125°C.
Analog Devices AD7628KN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.9MS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 37.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 2.9MS/s |
| Settling Time | 350ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7628KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
