
The AD7628KNZ is an 8-bit dual digital-to-analog converter from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 12V with a maximum supply current of 2mA. The device is packaged in a 0.300 inch, plastic, DIP-20 package. It is designed for use in a variety of applications, including data acquisition and control systems.
Analog Devices AD7628KNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7628KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.