
CMOS Dual 8-Bit Buffered Multiplying DAC offers 8-bit resolution with a 2.9MS/s conversion rate. Featuring a parallel interface, this component provides two DAC channels with bipolar/unipolar output polarity. It operates with a single supply voltage of 15V, a maximum power dissipation of 450mW, and a settling time of 350ns. The device is housed in a PLCC package with tin, matte contact plating and operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD7628KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.9MS/s |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 37.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.9MS/s |
| Series | AD7628 |
| Settling Time | 350ns |
| Supply Type | Single |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7628KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
