
The AD7628KR is a dual 8-bit digital-to-analog converter with a conversion rate of 2.9MS/s and a maximum operating temperature of 85°C. It features a parallel interface and is packaged in a SOIC-20 package. The device is not RoHS compliant and has a maximum supply voltage of 15.75V and a minimum supply voltage of 10.8V. The AD7628KR is suitable for surface mount applications and has a settling time of 400ns.
Analog Devices AD7628KR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.9MS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 400ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7628KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
