Analog Devices AD7628KR-REEL technical specifications.
| Conversion Rate | 2.9MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7628KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.