
Analog Devices AD7652AST technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 6LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 90mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7652AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
