
16-bit unipolar Analog-to-Digital Converter (ADC) featuring a 500 kSPS sampling rate and 86dB Signal-to-Noise Ratio (SNR). This PulSAR® architecture ADC offers a differential input type with ±6LSB Integral Nonlinearity (INL) and -2LSB Differential Nonlinearity (DNL). Operates with analog and digital supply types, accepting input voltages from 2.3V to 3.15V. The component is housed in an LQFP package, utilizes an SPI interface, and has a maximum power dissipation of 90mW.
Analog Devices AD7652ASTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 90mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7652ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
