
16-bit, 6-channel simultaneous sampling Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features bipolar input polarity, single-ended input type, and SPI interface. Offers 86.5dB Signal-to-Noise Ratio (SNR) and 3LSB Integral Nonlinearity (INL). Operates with dual analog and digital supply voltages, housed in an LQFP package with tin matte contact plating. Maximum power dissipation is 140mW, with an operating temperature range of -40°C to 125°C.
Analog Devices AD7656BSTZ-1-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 14pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 86.5dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7656BSTZ-1-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
