The AD7656YSTZ-500RL7 is a 16-bit successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 64 terminals and a quad terminal position. The device is packaged in a 64-pin quad flat package (QFP) with dimensions of 10mm width and 10mm length. It operates at a nominal supply voltage of 5V and has an analog input voltage range of -10V to 10V. The AD7656YSTZ-500RL7 is an automotive-grade device, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Analog Devices AD7656YSTZ-500RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7656YSTZ-500RL7 to view detailed technical specifications.
No datasheet is available for this part.