
Six-channel, 16-bit successive approximation analog-to-digital converter (ADC) featuring bipolar input polarity and a sampling rate of 250 kS/s. Offers a signal-to-noise ratio of 86.5dB and integral nonlinearity of 4.5 LSB. Supports SPI serial interface and provides both serial and parallel access. Encased in a 64-lead LQFP package with tin-matte contact plating, operating from -40°C to 125°C with a maximum power dissipation of 143mW.
Analog Devices AD7656YSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 14pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 86.5dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7656YSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
