
14-bit, 6-channel analog-to-digital converter (ADC) with a 250 kSPS sampling rate. Features simultaneous bipolar input sampling, SPI interface, and a 1.5 LSB integral nonlinearity. Operates with dual analog and digital supplies, accepting single-ended inputs from 2.5V to 3V. Housed in an LQFP package, this RoHS-compliant component offers 83.5dB signal-to-noise ratio and a maximum power dissipation of 143mW.
Analog Devices AD7657BSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 14 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 83.5dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7657BSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
