
16-bit, 250 kSPS PulSAR® CMOS Analog-to-Digital Converter (ADC) featuring a bipolar input type and a differential input. This integrated circuit offers 16-bit resolution with a sampling rate of 250 kS/s and a signal-to-noise ratio (SNR) of 90dB. It operates with a supply voltage of 5V, consuming 35mW of power. The ADC supports SPI interface and provides TTL output. With a compact 7mm x 7mm x 0.83mm package, it is suitable for applications requiring precise analog-to-digital conversion.
Analog Devices AD7663ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Power Dissipation | 41mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7663ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
