
16-bit, 570 kSPS bipolar PulSAR® Analog-to-Digital Converter (ADC) featuring differential input type and SPI interface. Offers 90dB Signal to Noise Ratio (SNR) and 2.5 LSB Integral Nonlinearity (INL). Operates with a 5V supply voltage, consuming 93mW power. Housed in an LFCSP EP package, this component supports bipolar and unipolar polarity with a maximum input voltage of 3.15V.
Analog Devices AD7665ACPZRL technical specifications.
| Package/Case | LFCSP EP |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 107mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 93mW |
| Power Dissipation | 107mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 570KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7665ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
