
Analog Devices AD7669JP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Integral Nonlinearity (INL) | 1LSB |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 44dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7669JP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
