
8-bit, single-channel Analog-to-Digital Converter (ADC) with dual 8-bit Digital-to-Analog Converters (DACs). Features a 500 kS/s sampling rate, 44dB Signal-to-Noise Ratio (SNR), and 1LSB Integral Nonlinearity (INL). Operates from a 5V dual supply voltage with a maximum power dissipation of 120mW. Surface mountable in a 28-pin SOIC package with tin-matte contact plating.
Analog Devices AD7669JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Data Rate | 500Kbps |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4.5LSB |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7669JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
