
Analog Devices AD766SD/883B technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 390KS/s |
| Dual Supply Voltage | 5V |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 16b |
| Sampling Rate | 390KS/s |
| Series | AD766 |
| Settling Time | 1.5us |
| Signal to Noise Ratio (SNR) | 102dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD766SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
