The AD7672KN10 is a 24-bit successive approximation analog-to-digital converter with a maximum operating temperature of 70°C and a supply voltage of 5V. It has a maximum supply current of 12mA and is packaged in a 0.300 inch, skinny, plastic DIP-24. The device has 24 terminals and operates over a temperature range of 0°C to 70°C.
Analog Devices AD7672KN10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.45 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 15 |
| Analog Input Voltage-Min | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7672KN10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.