The AD7672TQ05/883B is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 12mA. It is packaged in a CERDIP-24 and operates over a temperature range of -55 to 125°C. The device has 24 terminals and is designed for use in military-grade applications, with a screening level of 883B.
Analog Devices AD7672TQ05/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7672TQ05/883B to view detailed technical specifications.
No datasheet is available for this part.