
16-bit differential input analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features 1.5 LSB Integral Nonlinearity (INL) and 22 LSB Full Scale Error. Operates with a 5V supply voltage, consuming 17mW of power. SPI interface for serial communication. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD7675ACPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 22LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 17mW |
| Power Dissipation | 17mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7675ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
