
16-bit, 100 kSPS differential PulSAR® analog-to-digital converter (ADC) with 1.5 LSB integral nonlinearity and 22 LSB full-scale error. Features a 94 dB signal-to-noise ratio and operates from a 4.75V to 5.25V supply. Interface is SPI, and the component is housed in a 7mm x 7mm x 1.4mm LQFP package with tin, matte contact plating. Suitable for general-purpose applications with a maximum input voltage of 3.15V and an operating temperature range of -40°C to 85°C.
Analog Devices AD7675ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 22LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 17mW |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 3mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7675ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
