
Analog Devices AD7677ACPZ technical specifications.
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 7 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | PulSAR® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7677ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
