
12-bit Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 12-bit resolution, 500 kS/s sampling rate, and 2 µs settling time. Operates with dual supply voltages from 11.4V to 16.5V and input voltages from 10.5V to 8V. Offers bipolar and unipolar output polarity with a voltage output type. Packaged in PLCC with tin/lead contact plating, suitable for surface mounting.
Analog Devices AD767JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 8V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 21V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD767JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
