
12-bit Digital-to-Analog Converter (DAC) with a single channel, offering bipolar and unipolar output polarity. Features a parallel interface and a voltage output type. Operating across a dual supply voltage range of 11.4V to 16.5V, this surface-mount component boasts 12-bit resolution and an integral nonlinearity of 1 LSB. With a maximum sampling rate of 500 kS/s and a settling time of 2 µs, it is housed in a PLCC package with tin-lead contact plating.
Analog Devices AD767JP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 8V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 21V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD767JP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
