
12-bit Digital-to-Analog Converter (DAC) with a 500 kS/s conversion rate. This single-channel DAC features a parallel interface and bipolar/unipolar output polarity. Operating with dual supply voltages from ±11.4V to ±16.5V, it offers a 400mW power dissipation. The component is housed in a PLCC package with tin, matte contact plating and supports surface mounting. Integral nonlinearity is specified at 0.5 LSB, with a settling time of 2µs.
Analog Devices AD767KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 8V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 21V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD767KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
