Analog Devices AD7680BRJ-R2 technical specifications.
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7680BRJ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.