
16-bit, 4-channel Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features SPI serial interface, 1.5 LSB Integral Nonlinearity (INL), and 93.5dB Signal-to-Noise Ratio (SNR). Operates from a single 2.3V to 5.5V supply, with a maximum input voltage of 4.096V. Packaged in QFN for surface mounting, with a temperature range of -40°C to 85°C.
Analog Devices AD7682BCPZRL7 technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 30LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 15.5mW |
| Power Dissipation | 15.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7682BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
