16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with SPI interface. Features 91dB Signal to Noise Ratio (SNR) and 3LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V single supply, with typical power consumption of 4mW. Includes 15LSB full-scale error and 30pF input capacitance. Packaged in an 8-lead LFCSP, 3x3mm, with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7683BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7683BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Full Scale Error | 15LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Power Dissipation | 4mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7683BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
