
16-bit PulSAR® Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features a single analog input and SPI interface. Offers 91dB Signal to Noise Ratio (SNR) and 3LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V single supply, with a maximum input voltage of 5.5V. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD7683BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 15LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Power Dissipation | 6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7683BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.