Analog Devices AD7683BRM technical specifications.
| Contact Plating | Tin, Lead |
| Full Scale Error | 15LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 4mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7683BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.