
16-bit, 250 kSPS PulSAR® Analog-to-Digital Converter (ADC) with a single-ended input and SPI interface. Features a 16-bit resolution, 93.5dB Signal-to-Noise Ratio (SNR), and 6 LSB Integral Nonlinearity (INL). Operates from a single supply voltage between 2.3V and 5.5V, with a maximum input voltage of 5.5V. Packaged in MSOP with gold contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD7685ARMZRL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Full Scale Error | 30LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7685ARMZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
