
16-bit, 250 kSPS PulSAR® Analog-to-Digital Converter (ADC) with a unipolar input. Features a 3LSB Integral Nonlinearity (INL) and 0.7LSB Differential Nonlinearity (DNL). Operates from a 2.3V to 5.5V supply voltage, with a typical power consumption of 10mW. Offers a 93.5dB Signal-to-Noise Ratio (SNR) and an SPI interface. Packaged in a compact LFCSP EP with dimensions of 3mm x 3mm x 0.73mm.
Analog Devices AD7685BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.7LSB |
| Height | 0.73mm |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 15mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7685BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
