Analog Devices AD7686BRM technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 21.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7686BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.