
16-bit PulSAR® Analog-to-Digital Converter (ADC) offering a 500 kSPS sampling rate. Features differential input type with a 5.5V maximum input voltage and a 500mV minimum input voltage. Achieves 2LSB integral nonlinearity and -1LSB differential nonlinearity, with a signal-to-noise ratio of 92.7dB. Operates from a 4.5V to 5.5V supply voltage, consuming 15mW typical power. Interface is SPI, and the component is housed in an LFCSP EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7686CCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7686CCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 21.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92.7dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7686CCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
