Analog Devices AD768ACHIPS technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 31 |
| Min Operating Temperature | 25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N31 |
| Pin Count | 31 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD768ACHIPS to view detailed technical specifications.
No datasheet is available for this part.