
16-bit Digital-to-Analog Converter (DAC) with a 30 MSPS conversion rate. Features a parallel interface, unipolar output polarity, and a differential output. Operates with dual supply voltages from 4.75V to 5.25V, offering a maximum output voltage of 6.2V. Housed in a SOIC package with tin-lead contact plating, this component has an integral nonlinearity of 8 LSB and a settling time of 25 ns. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD768AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 30MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 30MS/s |
| Settling Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD768AR to view detailed technical specifications.
No datasheet is available for this part.
