Analog Devices AD768ARREEL technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 40MS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Settling Time | 0.035us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD768ARREEL to view detailed technical specifications.
No datasheet is available for this part.