18-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 400 kS/s sampling rate. Features differential input type, SPI interface, and bipolar polarity. Offers 1.5 LSB integral nonlinearity and 101.5 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V single supply, with typical power consumption of 17mW. Packaged in a 10-lead LFCSP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7690BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7690BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 40LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 17mW |
| Power Dissipation | 17mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7690BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
