
16-bit, 500 kSPS differential analog-to-digital converter featuring ±0.5 LSB integral and differential nonlinearity. This PulSAR® ADC offers a 96dB signal-to-noise ratio and operates from a 4.5V to 5.5V supply. The component supports SPI interface and is housed in an MSOP package with gold contact plating. It is designed for bipolar input signals and operates across a temperature range of -40°C to 85°C.
Analog Devices AD7693BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 20LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 21.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7693BRMZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
