
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single-ended input and a serial SPI interface. Offers 0.5 LSB differential nonlinearity with a dual supply voltage range of 4.5V to 5.5V. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 37mW. This through-hole mounted component is available in an 18-lead package.
Analog Devices AD7701AN technical specifications.
| Package/Case | N |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 16KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7701AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
